- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- HS1E-144KR-R
HS1E-144KR-R
IDEC Corporation
Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
Search Keywords: HS1E144KRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HS1E-144KR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:DPST/DPST/SPST/SPST
-
Maximum Current Rating:10@125VAC A
-
Terminal Type:Conduit
-
Operating Temperature:-20 to 55 °C
-
IP Rating:IP67
-
Dimension:104 x 35 x 129 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.