- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HA1L-A1C64-G
HA1L-A1C64-G
IDEC Corporation
Switch Push Button N.O./N.C. DPDT Round Flat Button 5A 250VAC 125VDC Maintained Contact Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Round Flat Button 5A 250VAC 125VDC Maintained Contact Solder Panel Mount
Search Keywords: HA1LA1C64G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HA1L-A1C64-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Flat Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24mm x 24.9mm x 55mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$50.78
5
$34.46
10
$30.56
25
$28.80
50
$27.11
100
$26.73
250 +
$26.66
Click for Quote
Log in
to unlock special pricing