- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- GT5Y-2SN1A24
GT5Y-2SN1A24
IDEC Corporation
Electromechanical Delay Relay DPDT 5A 24VAC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Delay Relay DPDT 5A 24VAC Plug-In
Search Keywords: GT5Y2SN1A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:GT5Y-2SN1A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:Quick Connect
-
Time Range:0.1sec to 10 min
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$73.78
5
$52.08
10
$46.43
25
$41.06
50
$38.58
100
$37.30
250 +
$36.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT