- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- EU2B-YSK2J11FB
EU2B-YSK2J11FB
IDEC Corporation
Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 500VAC 240VDC Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 500VAC 240VDC Screw 500000Cycles Panel Mount
Search Keywords: EU2BYSK2J11FB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:EU2B-YSK2J11FB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:10@120VAC 24VDC A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-20 to 50 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$237.36
5
$230.76
10
$227.30
20
$221.53
50
$218.21
100 +
$213.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments