- Home ›
- All Products›
- CW4P-1EQ3A
IDEC Corporation
CW4P-1EQ3A
PILOT LIGHT 22MM 12V A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PILOT LIGHT 22MM 12V A
Search Keywords: CW4P1EQ3A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | CW4P-1EQ3A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is CW4P-1EQ3A RoHS compliant?
Yes, CW4P-1EQ3A is RoHS compliant.
What is the lead time for CW4P-1EQ3A?
The standard lead time for CW4P-1EQ3A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$29.91
5
$27.98
10
$26.69
25
$25.90
50
$24.79
100
$23.77
250 +
$23.13
Click for Quote
Log in
to unlock special pricing