BNF10NW
IDEC Corporation
Conn Fuse Block F 1 POS Screw Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block F 1 POS Screw Cable Mount 10A
Search Keywords: BNF10NW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:BNF10NW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$7.931
5
$7.210
25
$6.050
100
$5.600
250
$5.360
500
$5.140
1,000
$5.000
2,500
$4.870
5,000 +
$4.810
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments