- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASW2K10-RL
ASW2K10-RL
IDEC Corporation
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW2K10RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW2K10-RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left/Right
-
Switch Configuration:N.O.
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$47.97
5
$42.80
10
$41.52
25
$40.32
50
$38.11
100
$37.09
250 +
$36.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments