- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASW211N
ASW211N
IDEC Corporation
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW211N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW211N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT