- Home ›
- All Products›
- AS6M-2K2PB
AS6M-2K2PB
IDEC Corporation
Key Switch 16mm 2 Positions DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Key Switch 16mm 2 Positions DPDT
Search Keywords: AS6M2K2PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AS6M-2K2PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Tariffs may apply for U.S. shipments