- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AOW102-S
AOW102-S
IDEC Corporation
Switch Push Button N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Panel Mount Screw
Search Keywords: AOW102S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AOW102-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.C.13768
-
Contact Rating @ Voltage:745.713752A
-
Actuator Style:Flush Round Button13737
-
Illumination:N/R
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
-
Dimension:37mm x 30mm x 61.513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$40.90
5
$36.49
10
$36.40
25
$34.38
50
$32.49
100
$32.41
250 +
$31.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments