- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ALFD22201DNUG
IDEC Corporation
ALFD22201DNUG
Pushbutton Switches 30mm PB IL FS Mom 24V 1NC GRN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switches 30mm PB IL FS Mom 24V 1NC GRN
Search Keywords: ALFD22201DNUG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | ALFD22201DNUG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ALFD22201DNUG RoHS compliant?
Yes, ALFD22201DNUG is RoHS compliant.
What is the lead time for ALFD22201DNUG?
The standard lead time for ALFD22201DNUG is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$65.28
5
$58.25
10
$56.51
25
$54.09
50
$51.86
100
$50.48
250 +
$49.82
Click for Quote
Log in
to unlock special pricing