- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AL6H-A13-A
AL6H-A13-A
IDEC Corporation
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
Search Keywords: AL6HA13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AL6H-A13-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1A@120VAC 24 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Amber,LED/Lens
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 23.5 x 45.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$13.87
10
$13.54
25
$13.33
50
$13.14
100
$12.79
250
$12.63
500 +
$12.55
Click for Quote
Log in
to unlock special pricing