- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ABGW420-S
ABGW420-S
IDEC Corporation
Switch Push Button, N.O., DPST, Mushroom Button, 10A, 440VAC, 220VDC, 745.7VA, Momentary Contact, Panel Mount, Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button, N.O., DPST, Mushroom Button, 10A, 440VAC, 220VDC, 745.7VA, Momentary Contact, Panel Mount, Screw.
Search Keywords: ABGW420S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ABGW420-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:46mm x 46mm x 91.5mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$49.15
5
$43.86
10
$42.55
25
$41.32
50
$39.05
100
$38.01
250 +
$37.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments