Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

ABD111NUG

Pushbutton Switch - DPST-NO/NC - On-Mom/Off-Mom - 10A(AC)/8A(DC) 110VAC 24VDC - Round, Button, Flush Actuator - Green Cap - Sc ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - DPST-NO/NC - On-Mom/Off-Mom - 10A(AC)/8A(DC) 110VAC 24VDC - Round, Button, Flush Actuator - Green Cap - Screw - Panel Mount Front.
Search Keywords: ABD111NUG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: ABD111NUG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount13759
Pole Throw Configuration: DPST13761
Bushing Type: Threaded13741
Switch Configuration: N.O./N.C.13768
Contact Rating @ Voltage: 1013752A@110VAC
Actuator Style: Flush Round Button13737
Illumination: N/R
Terminal Type: Screw13770
Body Orientation: Straight13740
Dimension: 41.4mm x 39mm x 54.413763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABD111NUG RoHS compliant?
Yes, ABD111NUG is RoHS compliant.
What is the lead time for ABD111NUG?
The standard lead time for ABD111NUG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.62
5
$33.58
10
$29.54
25
$28.38
50
$25.78
100
$25.59
250 +
$25.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!