- Home ›
- All Products›
- F-341
Ideal Industries Inc
F-341
FUSE, 10A/600V (10 X 38MM)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE, 10A/600V (10 X 38MM)
Search Keywords: F341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:F-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is F-341 RoHS compliant?
Yes, F-341 is RoHS compliant.
What is the lead time for F-341?
The standard lead time for F-341 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$15.52
25
$14.06
50
$13.43
100
$12.86
250
$12.33
500
$12.00
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing