- Home ›
- All Products›
- 61-010
61-010
Ideal Industries Inc
Pin header, 2.54mm pitch, SMT double row right angled, 8 Pins | Wurth Electronics 610108249121
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pin header, 2.54mm pitch, SMT double row right angled, 8 Pins | Wurth Electronics 610108249121
Search Keywords: 61010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:61-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT