- Home ›
- All Products›
- 45-715
45-715
Ideal Industries Inc
Cable Assembly Parallel 10m 28AWG 36 POS SCSI to 36 POS SCSI M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Parallel 10m 28AWG 36 POS SCSI to 36 POS SCSI M-F
Search Keywords: 45715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:45-715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$50.62
5
$45.17
10
$43.82
25
$42.55
50
$40.22
100
$39.15
250 +
$38.63
Click for Quote
Log in
to unlock special pricing