- Home ›
- All Products›
- 45-640
45-640
Ideal Industries Inc
5 1/2 in Wire Stripper 30 to 24 AWG, Solid or Stranded: 16 - 30 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
5 1/2 in Wire Stripper 30 to 24 AWG, Solid or Stranded: 16 - 30 AWG
Search Keywords: 45640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:45-640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$310.47
3
$301.85
5
$297.71
10
$296.97
20 +
$289.77
Click for Quote
Log in
to unlock special pricing