- Home ›
- All Products›
- 45-234
45-234
Ideal Industries Inc
Cable Assembly Parallel 10m 28AWG 25 POS D-Sub to 36 POS SCSI M-M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Parallel 10m 28AWG 25 POS D-Sub to 36 POS SCSI M-M
Search Keywords: 45234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:45-234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8208900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$66.57
5
$59.40
10
$57.63
25
$55.16
50
$52.89
100
$51.48
250 +
$50.80
Click for Quote
Log in
to unlock special pricing