- Home ›
- All Products›
- 45-1836
45-1836
Ideal Industries Inc
Cable Assembly VGA 1.828m 24AWG/28AWG 15 POS D-Sub to 15 POS D-Sub M-M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly VGA 1.828m 24AWG/28AWG 15 POS D-Sub to 15 POS D-Sub M-M
Search Keywords: 451836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:45-1836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$574.28
3
$558.55
5 +
$557.15
Click for Quote
Log in
to unlock special pricing