- Home ›
- All Products›
- 35-872
35-872
Ideal Industries Inc
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount
Search Keywords: 35872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207506000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$71.98
5
$64.23
10
$62.31
25
$57.19
50
$57.05
100
$55.67
250 +
$53.53
Click for Quote
Log in
to unlock special pricing