- Home ›
- All Products›
- 35-696
35-696
Ideal Industries Inc
Switch Rocker SPST Quick Connect Rocker 12A 250VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST Quick Connect Rocker 12A 250VAC
Search Keywords: 35696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$16.69
25
$15.12
50
$14.45
100
$13.83
250
$13.26
500
$12.91
1,000 +
$12.74
Click for Quote
Log in
to unlock special pricing