- Home ›
- All Products›
- 35-462
35-462
Ideal Industries Inc
Switch Snap Action SPDT Overtravel Plunger Quick Connect 15A 250VAC 5.56N Screw Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action SPDT Overtravel Plunger Quick Connect 15A 250VAC 5.56N Screw Mount
Search Keywords: 35462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6305900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$106.79
5
$98.82
10
$95.96
20
$90.70
50
$88.28
100 +
$87.12
Click for Quote
Log in
to unlock special pricing