- Home ›
- All Products›
- 35-202
35-202
Ideal Industries Inc
Switch Slide ON ON SPDT Top Slide 0.5A 30VAC 125VDC Solder Lug Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide ON ON SPDT Top Slide 0.5A 30VAC 125VDC Solder Lug Panel Mount
Search Keywords: 35202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$17.10
10
$16.31
25
$15.82
50
$15.36
100
$14.52
250
$14.13
500 +
$13.95
Click for Quote
Log in
to unlock special pricing