- Home ›
- All Products›
- 35-196
35-196
Ideal Industries Inc
Switch Key Lock ON OFF SPST 90 Flat Key 2.5A 120VAC Screw Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock ON OFF SPST 90 Flat Key 2.5A 120VAC Screw Panel Mount
Search Keywords: 35196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
5
$19.37
10
$18.48
25
$17.93
50
$17.41
100
$16.45
250
$16.01
500 +
$15.80
Click for Quote
Log in
to unlock special pricing