- Home ›
- All Products›
- 35-154
35-154
Ideal Industries Inc
Switch Toggle ON (ON) DPDT Bat Toggle Solder 6A 250VAC Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON (ON) DPDT Bat Toggle Solder 6A 250VAC Panel Mount
Search Keywords: 35154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$16.42
10
$15.66
25
$15.19
50
$14.75
100
$13.95
250
$13.57
500 +
$13.39
Click for Quote
Log in
to unlock special pricing