- Home ›
- All Products›
- 35-098
35-098
Ideal Industries Inc
Switch Toggle ON OFF ON DPDT Bat Toggle PC Pins 5A 250VAC 28VDC Bracket Mount/Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Toggle PC Pins 5A 250VAC 28VDC Bracket Mount/Through Hole
Search Keywords: 35098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8206000000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$34.66
5
$30.92
10
$30.85
25
$29.13
50
$27.53
100
$27.47
250 +
$26.45
Click for Quote
Log in
to unlock special pricing