- Home ›
- All Products›
- 35-097
35-097
Ideal Industries Inc
Switch Toggle ON (ON) DPDT Bat Toggle PC Pins 5A 250VAC 28VDC Bracket Mount/Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON (ON) DPDT Bat Toggle PC Pins 5A 250VAC 28VDC Bracket Mount/Through Hole
Search Keywords: 35097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:35-097
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8211940000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$13.29
25
$12.05
50
$11.51
100
$11.01
250
$10.56
500
$10.28
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing