- Home ›
- All Products›
- 31-542
31-542
Ideal Industries Inc
Tape, Non-Conductive Fish, 60 ft., 1000V Insulation, Fiberglass eyelet | Ideal Industries 31-542
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tape, Non-Conductive Fish, 60 ft., 1000V Insulation, Fiberglass eyelet | Ideal Industries 31-542
Search Keywords: 31542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:31-542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$135.42
5
$125.31
10
$119.94
15
$115.01
25
$113.29
50 +
$111.59
Click for Quote
Log in
to unlock special pricing