- Home ›
- All Products›
- 31-325
31-325
Ideal Industries Inc
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 31325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:31-325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543909000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1
$41.40
5
$36.94
10
$36.85
25
$34.80
50
$32.89
100
$32.81
250 +
$31.59
Click for Quote
Log in
to unlock special pricing