- Home ›
- All Products›
- 30-690
30-690
Ideal Industries Inc
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 277VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Rocker 20A 277VAC
Search Keywords: 30690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.6218
1,000
$0.4663
1,500
$0.4353
2,000 +
$0.4266
Click for Quote
Log in
to unlock special pricing