- Home ›
- All Products›
- 30-652
30-652
Ideal Industries Inc
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC
Search Keywords: 30652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1,250
$0.2425
2,500
$0.1819
3,750
$0.1698
5,000 +
$0.1664
Click for Quote
Log in
to unlock special pricing