- Home ›
- All Products›
- 30-554
30-554
Ideal Industries Inc
Speaker Wire 2Conductors 18AWG 30.48m Bare Copper Clear 300V Hank
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Speaker Wire 2Conductors 18AWG 30.48m Bare Copper Clear 300V Hank
Search Keywords: 30554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.6075
500
$0.5885
1,000
$0.5622
2,500
$0.5305
5,000
$0.5160
7,500
$0.5022
10,000
$0.5010
15,000 +
$0.4956
Click for Quote
Log in
to unlock special pricing