- Home ›
- All Products›
- 30-146
30-146
Ideal Industries Inc
Switch Push Button OFF (ON) SPST Button 1A 125VAC Momentary Contact Solder Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Button 1A 125VAC Momentary Contact Solder Panel Mount
Search Keywords: 30146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ideal Industries Inc
-
Part No:30-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2799
3,000
$0.2639
5,000
$0.2602
8,000
$0.2531
10,000
$0.2524
25,000
$0.2431
50,000 +
$0.2425
Click for Quote
Log in
to unlock special pricing