- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- BRT1206P-01
ICC/Intervox
BRT1206P-01
Electro Acoustic Transducer 1.5V 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ICC/Intervox
-
Part No:BRT1206P-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Minimum Operating Supply Voltage:1 V
-
Maximum Operating Supply Voltage:2 V
-
Mounting:Through Hole