- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SUCOFORM_86_CT
HUBER+SUHNER
SUCOFORM_86_CT
Hand formable (RG403) 50Ohm - 40GHz - 200°C - ø2.15mm no jacket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hand formable (RG403) 50Ohm - 40GHz - 200°C - ø2.15mm no jacket
Search Keywords: SUCOFORM86CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SUCOFORM_86_CT
-
Alias/AKA:85030751
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200090
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SUCOFORM_86_CT RoHS compliant?
Yes, SUCOFORM_86_CT is RoHS compliant.
What is the lead time for SUCOFORM_86_CT?
The standard lead time for SUCOFORM_86_CT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$90.73
50
$48.03
75
$33.80
100 +
$33.13
Click for Quote
Log in
to unlock special pricing