- Home ›
- All Products›
- ST18/SMAM/SMAM/8IN
ST18/SMAM/SMAM/8IN
HUBER+SUHNER
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 18 GHz - 8in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - SMA (male) - SMA (male) - 50 Ohm - 18 GHz - 8in
Search Keywords: ST18SMAMSMAM8IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST18/SMAM/SMAM/8IN
-
Alias/AKA:84028563
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$304.50
25
$167.65
38
$116.42
50 +
$114.10
Click for Quote
Log in
to unlock special pricing