- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- ST110/11PC10/11PC10/18IN
ST110/11PC10/11PC10/18IN
HUBER+SUHNER
RF Cable Assembly Testcable 110 GHz ST110 1.0 M/1.0 Plug Male18in 50 Ohms | HUBER+SUHNER 85229048
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly Testcable 110 GHz ST110 1.0 M/1.0 Plug Male18in 50 Ohms | HUBER+SUHNER 85229048
Search Keywords: ST11011PC1011PC1018IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:ST110/11PC10/11PC10/18IN
-
Alias/AKA:85229048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2,355.69
3
$2,207.17
5 +
$2,087.22
Click for Quote
Log in
to unlock special pricing