- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SR_86_AL_TP_M17_3M
HUBER+SUHNER
SR_86_AL_TP_M17_3M
Coax Cable Wire, 2.2MM, 50 Ohm, 1M;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coax Cable Wire, 2.2MM, 50 Ohm, 1M;
Search Keywords: SR86ALTPM173M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | SR_86_AL_TP_M17_3M |
| Alias/AKA: | 22830167 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SR_86_AL_TP_M17_3M RoHS compliant?
Yes, SR_86_AL_TP_M17_3M is RoHS compliant.
What is the lead time for SR_86_AL_TP_M17_3M?
The standard lead time for SR_86_AL_TP_M17_3M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
4 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
8
$35.18
15
$28.14
23
$25.69
30 +
$25.18
Click for Quote
Log in
to unlock special pricing