- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- SR_141_CU_TP_3M
HUBER+SUHNER
SR_141_CU_TP_3M
Coax Cable Wire, 3.58MM, 50 Ohm, 1M;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coax Cable Wire, 3.58MM, 50 Ohm, 1M;
Search Keywords: SR141CUTP3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SR_141_CU_TP_3M
-
Alias/AKA:22830050
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SR_141_CU_TP_3M RoHS compliant?
Yes, SR_141_CU_TP_3M is RoHS compliant.
What is the lead time for SR_141_CU_TP_3M?
The standard lead time for SR_141_CU_TP_3M is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8 Meters
4 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
8
$54.12
15
$43.29
23
$39.53
30 +
$38.74
Click for Quote
Log in
to unlock special pricing