- Home ›
- All Products›
- SF550E/11PC24/11PC24/24IN
SF550E/11PC24/11PC24/24IN
HUBER+SUHNER
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 24in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Microwave Test Assemblies - 2.4mm (male) - 2.4mm (male) - 50 Ohm - 50 GHz - 24in
Search Keywords: SF550E11PC2411PC2424IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:SF550E/11PC24/11PC24/24IN
-
Alias/AKA:85185826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$648.87
3
$530.12
5 +
$492.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments