- Home ›
- All Products›
- RADOX-OFL-RF-214
HUBER+SUHNER
RADOX-OFL-RF-214
Coaxial Cable, 50 Ohm, 11.1MM, Black;
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable, 50 Ohm, 11.1MM, Black;
Search Keywords: RADOXOFLRF214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:RADOX-OFL-RF-214
-
Alias/AKA:85182102
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is RADOX-OFL-RF-214 RoHS compliant?
Yes, RADOX-OFL-RF-214 is RoHS compliant.
What is the lead time for RADOX-OFL-RF-214?
The standard lead time for RADOX-OFL-RF-214 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25 Meters
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$86.71
50
$45.90
75
$32.30
100 +
$31.66
Click for Quote
Log in
to unlock special pricing