- Home ›
- All Products›
- NANOBEND2SR-6
HUBER+SUHNER
NANOBEND2SR-6
RF Cable Assembly SMP(F) to SMP(F), 40GHz, 6in | HUBER+SUHNER NANOBEND 2SR-6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Cable Assembly SMP(F) to SMP(F), 40GHz, 6in | HUBER+SUHNER NANOBEND 2SR-6
Search Keywords: NANOBEND2SR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:NANOBEND2SR-6
-
Alias/AKA:85170378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CR
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is NANOBEND2SR-6 RoHS compliant?
Yes, NANOBEND2SR-6 is RoHS compliant.
What is the lead time for NANOBEND2SR-6?
The standard lead time for NANOBEND2SR-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$411.83
3
$406.11
5 +
$320.44
Click for Quote
Log in
to unlock special pricing