- Home ›
- All Products›
- NANOBEND2MR-6
HUBER+SUHNER
NANOBEND2MR-6
RF Cable Assembly SMPM(F) to SMPM(F), 65GHz, 6in | HUBER+SUHNER NANOBEND 2MR-6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Cable Assembly SMPM(F) to SMPM(F), 65GHz, 6in | HUBER+SUHNER NANOBEND 2MR-6
Search Keywords: NANOBEND2MR6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | NANOBEND2MR-6 |
| Alias/AKA: | 85170376 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is NANOBEND2MR-6 RoHS compliant?
Yes, NANOBEND2MR-6 is RoHS compliant.
What is the lead time for NANOBEND2MR-6?
The standard lead time for NANOBEND2MR-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$441.80
3
$435.66
5 +
$343.77
Click for Quote
Log in
to unlock special pricing