- Home ›
- All Products›
- MINIBEND-R-4
HUBER+SUHNER
MINIBEND-R-4
minibend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend R-4 - SMA (male) - SMA (male) - ruggedized - 50 Ohm - 24 GHz - 4 in - 101.6 mm
Search Keywords: MINIBENDR4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HUBER+SUHNER |
| Part No: | MINIBEND-R-4 |
| Alias/AKA: | 80337585 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MINIBEND-R-4 RoHS compliant?
Yes, MINIBEND-R-4 is RoHS compliant.
What is the lead time for MINIBEND-R-4?
The standard lead time for MINIBEND-R-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$57.31
5
$56.74
10
$48.23
25
$47.64
50
$47.52
100
$40.50
250 +
$38.31
Click for Quote
Log in
to unlock special pricing