- Home ›
- All Products›
- MINIBEND-LR-8HT
HUBER+SUHNER
MINIBEND-LR-8HT
minibend LR-8HT - SMA (male) - SMA (male) - ruggedized - low loss - lead-free solder - 50 Ohm - 26.5 GHz - 8 in - 203.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-8HT - SMA (male) - SMA (male) - ruggedized - low loss - lead-free solder - 50 Ohm - 26.5 GHz - 8 in - 203.2 mm
Search Keywords: MINIBENDLR8HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LR-8HT
-
Alias/AKA:80366271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-LR-8HT RoHS compliant?
Yes, MINIBEND-LR-8HT is RoHS compliant.
What is the lead time for MINIBEND-LR-8HT?
The standard lead time for MINIBEND-LR-8HT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$109.19
5
$101.04
10
$85.84
20
$81.14
50
$63.77
100 +
$56.43
Click for Quote
Log in
to unlock special pricing