- Home ›
- All Products›
- MINIBEND-LR-16
HUBER+SUHNER
MINIBEND-LR-16
minibend LR-16 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 16 in - 406.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LR-16 - SMA (male) - SMA (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 16 in - 406.4 mm
Search Keywords: MINIBENDLR16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LR-16
-
Alias/AKA:80337358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is MINIBEND-LR-16 RoHS compliant?
Yes, MINIBEND-LR-16 is RoHS compliant.
What is the lead time for MINIBEND-LR-16?
The standard lead time for MINIBEND-LR-16 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$121.21
5
$112.16
10
$95.30
20
$90.08
50
$68.89
100 +
$62.63
Click for Quote
Log in
to unlock special pricing