- Home ›
- All Products›
- MINIBEND-LPR-12
HUBER+SUHNER
MINIBEND-LPR-12
minibend LPR-12 - SMA (male) - MMPX (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LPR-12 - SMA (male) - MMPX (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 12 in - 304.8 mm
Search Keywords: MINIBENDLPR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LPR-12
-
Alias/AKA:80396222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-LPR-12 RoHS compliant?
Yes, MINIBEND-LPR-12 is RoHS compliant.
What is the lead time for MINIBEND-LPR-12?
The standard lead time for MINIBEND-LPR-12 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$143.98
5
$133.24
10
$111.61
20
$107.03
50
$81.84
100 +
$73.42
Click for Quote
Log in
to unlock special pricing