- Home ›
- All Products›
- MINIBEND-LKR-6
HUBER+SUHNER
MINIBEND-LKR-6
minibend LKR-6 - SK (male) - SK (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
minibend LKR-6 - SK (male) - SK (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 6 in - 152.4 mm
Search Keywords: MINIBENDLKR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LKR-6
-
Alias/AKA:80362634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-LKR-6 RoHS compliant?
Yes, MINIBEND-LKR-6 is RoHS compliant.
What is the lead time for MINIBEND-LKR-6?
The standard lead time for MINIBEND-LKR-6 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$145.52
5
$134.66
10
$112.77
20
$108.14
50
$82.71
100 +
$74.20
Click for Quote
Log in
to unlock special pricing