- Home ›
- All Products›
- MINIBEND-LKR-16
HUBER+SUHNER
MINIBEND-LKR-16
minibend LKR-16 - SK (male) - SK (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 16 in - 406.4 mm
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
Certificate of Compliance
Description
+
minibend LKR-16 - SK (male) - SK (male) - ruggedized - low loss - 50 Ohm - 26.5 GHz - 16 in - 406.4 mm
Search Keywords: MINIBENDLKR16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HUBER+SUHNER
-
Part No:MINIBEND-LKR-16
-
Alias/AKA:80365268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MINIBEND-LKR-16 discontinued?
Yes, MINIBEND-LKR-16 from Huber+Suhner is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MINIBEND-LKR-16 RoHS compliant?
Yes, MINIBEND-LKR-16 is RoHS compliant.
What is the lead time for MINIBEND-LKR-16?
The standard lead time for MINIBEND-LKR-16 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$160.26
5
$148.30
10
$124.21
20
$119.11
50
$91.09
100 +
$81.71
Click for Quote
Log in
to unlock special pricing